-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6MHz, 600mA / 1A Synchronous Buck Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8452
|
Newark | Dc/Dc Conv, Sync Buck, 6Mhz, 85Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Wlcsp, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi FAN53611AUC18X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.4970 | Buy Now |
DISTI #
FAN53611AUC18XCT-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1553 In Stock |
|
$0.4639 / $1.2300 | Buy Now |
DISTI #
FAN53611AUC18X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Buck (Step Down), 1 Output, 1.8 V, 6 MHz, 6 Pins, WLCSP - Tape and Reel (Alt: FAN53611AUC18X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4963 / $0.5556 | Buy Now |
DISTI #
512-FAN53611AUC18X
|
Mouser Electronics | Switching Voltage Regulators 6MHz, 1A Sync Buck Regulator RoHS: Compliant | 12246 |
|
$0.4630 / $1.2300 | Buy Now |
DISTI #
V72:2272_14141801
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2411 Container: Cut Strips | Americas - 3000 |
|
$0.4749 / $1.2053 | Buy Now |
|
Future Electronics | IC REG BUCK 1.8V 1A SYNC 6WLCSP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
DISTI #
79048224
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2411 | Americas - 3000 |
|
$0.4749 / $1.0335 | Buy Now |
|
Bristol Electronics | 1125 |
|
RFQ | ||
|
Quest Components | 900 |
|
$0.7280 / $1.8200 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1A, 6600kHz Switching Freq RoHS: Compliant Status: Active Min Qty: 1 | 57319 |
|
$0.4592 / $0.5402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN53611AUC18X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53611AUC18X
onsemi
6MHz, 600mA / 1A Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.233 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.86 mm |