Part Details for FAN5009MX by Fairchild Semiconductor Corporation
Results Overview of FAN5009MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FAN5009MX Information
FAN5009MX by Fairchild Semiconductor Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FAN5009MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16465 |
|
RFQ | ||
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | IC,DUAL MOSFET DRIVER,SOP,8PIN,PLASTIC | 13172 |
|
$0.3590 / $1.1965 | Buy Now |
|
Rochester Electronics | FAN5009 - Half Bridge Based MOSFET Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125587 |
|
$0.3039 / $0.3575 | Buy Now |
Part Details for FAN5009MX
FAN5009MX CAD Models
FAN5009MX Part Data Attributes
|
FAN5009MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5009MX
Fairchild Semiconductor Corporation
Half Bridge Based MOSFET Driver, PDSO8, 0.150 INCH, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 6.4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13.5 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.91 mm |
Alternate Parts for FAN5009MX
This table gives cross-reference parts and alternative options found for FAN5009MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5009MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP5355DR2G | onsemi | Check for Price | 12 V Synchronous Buck Power MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | FAN5009MX vs NCP5355DR2G |
EL7252CS | Intersil Corporation | Check for Price | 2A 2 CHANNEL, NAND GATE BASED MOSFET DRIVER, PDSO8, SO-8 | FAN5009MX vs EL7252CS |
EL7242CSZ-T7 | Intersil Corporation | Check for Price | Dual Input, High Speed, Dual Channel Power MOSFET Driver; PDIP8, SOIC8; Temp Range: -40° to 85°C | FAN5009MX vs EL7242CSZ-T7 |
HIP6601ACB-T | Intersil Corporation | Check for Price | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | FAN5009MX vs HIP6601ACB-T |
HIP6601CB | Intersil Corporation | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | FAN5009MX vs HIP6601CB |
ADP3416JRZ-REEL | Analog Devices Inc | Check for Price | IC 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | FAN5009MX vs ADP3416JRZ-REEL |
MPIC2151D | Motorola Mobility LLC | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | FAN5009MX vs MPIC2151D |
HIP6601BCB-T | Intersil Corporation | Check for Price | 0.73A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | FAN5009MX vs HIP6601BCB-T |
SC1211VXSTRT | Semtech Corporation | Check for Price | Half Bridge Based MOSFET Driver, PDSO8, ROHS COMPLIANT, SOIC-8 | FAN5009MX vs SC1211VXSTRT |
NCP3488DR2G | onsemi | Check for Price | Dual Bootstrapped 12 V MOSFET Driver, SOIC-8 Narrow Body, 2500-REEL | FAN5009MX vs NCP3488DR2G |