Part Details for FAN48630BUC315X by Fairchild Semiconductor Corporation
Overview of FAN48630BUC315X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN48630BUC315X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN48630BUC315X-ND
|
DigiKey | IC REG BST PROG 1.5A 16WLCSP Min Qty: 566 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 696000 |
|
$0.4555 / $0.5359 | Buy Now |
Part Details for FAN48630BUC315X
FAN48630BUC315X CAD Models
FAN48630BUC315X Part Data Attributes
|
FAN48630BUC315X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN48630BUC315X
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16, WLCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | WLCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 BALL WLCSP, 4X4 ARRAY, 0.4MM PITCH, 250UM BALL, 625UM MAX THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAS 3.33V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.35 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.78 mm |