Part Details for FAN48611UC53X by onsemi
Overview of FAN48611UC53X by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN48611UC53X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8429
|
Newark | 3Mhz Dc/Dc Boost 500Ma/Reel Rohs Compliant: Yes |Onsemi FAN48611UC53X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.3760 | Buy Now |
DISTI #
488-FAN48611UC53XCT-ND
|
DigiKey | IC REG BOOST 5.25V 350MA 9WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
FAN48611UC53X
|
Avnet Americas | Conv DC-DC Single Step Up 2.7V to 4.8V 9-Pin WLCSP T/R - Tape and Reel (Alt: FAN48611UC53X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
512-FAN48611UC53X
|
Mouser Electronics | Switching Voltage Regulators 3MHZ FIXED OUTPUT Sync TINYBOOST RoHS: Compliant | 0 |
|
$0.3760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3420 | Buy Now |
DISTI #
FAN48611UC53X
|
Avnet Americas | Conv DC-DC Single Step Up 2.7V to 4.8V 9-Pin WLCSP T/R - Tape and Reel (Alt: FAN48611UC53X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3731 |
|
RFQ | |
DISTI #
FAN48611UC53X
|
EBV Elektronik | (Alt: FAN48611UC53X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4273864
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 193612 |
|
$0.3773 | Buy Now |
DISTI #
3612644
|
Farnell | DC/DC CONV, SYNC BOOST, 2.5MHZ, 85DEGC RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.3773 | Buy Now |
Part Details for FAN48611UC53X
FAN48611UC53X CAD Models
FAN48611UC53X Part Data Attributes:
|
FAN48611UC53X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN48611UC53X
onsemi
2.5 MHz, Fixed-Output, Synchronous Tiny Boost® Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-9 | |
Manufacturer Package Code | 567QW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.215 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Nom | 5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.619 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.215 mm |