Part Details for FAN3226TMX-F085 by onsemi
Overview of FAN3226TMX-F085 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FAN3226TMX-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0793
|
Newark | Dual 2-A High-Speed, Low-Side Gate Drive, No. Of Channels:2Channels, Gate Driver Type:Non-Isolated, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi FAN3226TMX-F085 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 / $0.8570 | Buy Now |
DISTI #
FAN3226TMX-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2231 In Stock |
|
$0.6370 / $1.5200 | Buy Now |
DISTI #
FAN3226TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3226TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.6077 / $0.6766 | Buy Now |
DISTI #
512-FAN3226TMX_F085
|
Mouser Electronics | Gate Drivers Dual 2-A Hi-Speed Low-Side Gate Driver RoHS: Compliant | 1786 |
|
$0.6330 / $1.5200 | Buy Now |
|
Future Electronics | FAN3226 Series 18 V 2 A Surface Mount Dual High Speed Low Side Driver-SOIC- RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | FAN3226 Series 18 V 2 A Surface Mount Dual High Speed Low Side Driver-SOIC- | 0 |
|
$0.6330 / $1.3250 | Buy Now |
DISTI #
FAN3226TMX-F085
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.6400 | Buy Now |
DISTI #
FAN3226TMX-F085
|
EBV Elektronik | MOSFET DRVR 3A 2-OUT Lo Side Inv 8-Pin SOIC T/R (Alt: FAN3226TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN3226TMX-F085
FAN3226TMX-F085 CAD Models
FAN3226TMX-F085 Part Data Attributes
|
FAN3226TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3226TMX-F085
onsemi
Dual 2-A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.032 µs | |
Turn-on Time | 0.034 µs | |
Width | 3.9 mm |
Alternate Parts for FAN3226TMX-F085
This table gives cross-reference parts and alternative options found for FAN3226TMX-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN3226TMX-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN3226TMX_F085 | Dual 2-A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL | onsemi | FAN3226TMX-F085 vs FAN3226TMX_F085 |