-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Side Gate Driver, Dual 2 A High-Speed, SO 8L NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0784
|
Newark | Low-Side Gate Driver, Dual 2A High-Speed, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Onsemi FAN3217TMX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.8020 | Buy Now |
DISTI #
FAN3217TMX-F085CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2368 In Stock |
|
$0.5978 / $1.5900 | Buy Now |
DISTI #
FAN3217TMX-F085
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Non-Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN3217TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.6396 / $0.7159 | Buy Now |
DISTI #
512-FAN3217TMX_F085
|
Mouser Electronics | Gate Drivers Intgrtd Load Switch RoHS: Compliant | 4638 |
|
$0.5970 / $1.1600 | Buy Now |
|
Future Electronics | IC GATE DRIVER DUAL 2A 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.6750 / $0.7000 | Buy Now |
|
Future Electronics | IC GATE DRIVER DUAL 2A 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
DISTI #
FAN3217TMX-F085
|
TME | IC: driver, low-side,MOSFET gate driver, MillerDrive™, SO8, Ch: 2 Min Qty: 1 | 0 |
|
$1.6600 / $2.4800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3146 |
|
RFQ | |
DISTI #
FAN3217TMX-F085
|
Avnet Silica | (Alt: FAN3217TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN3217TMX-F085
|
EBV Elektronik | (Alt: FAN3217TMX-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3217TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3217TMX-F085
onsemi
Low-Side Gate Driver, Dual 2 A High-Speed, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |