Part Details for FAN3100TMPX by onsemi
Overview of FAN3100TMPX by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN3100TMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3126
|
Newark | Driver, Mosfet, Low Side, Ttl, 2A, 6Mlp, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Mlp, No. Of Pins:6Pins, Input Delay:-, Output Delay:16Ns, Operating Rohs Compliant: Yes |Onsemi FAN3100TMPX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1764 |
|
$0.3860 | Buy Now |
DISTI #
FAN3100TMPXCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 6MLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16347 In Stock |
|
$0.4486 / $1.1900 | Buy Now |
DISTI #
FAN3100TMPX
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 6-Pin MLP EP T/R - Tape and Reel (Alt: FAN3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
88T3126
|
Avnet Americas | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 6-Pin MLP EP T/R - Bulk (Alt: 88T3126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5260 / $1.2400 | Buy Now |
DISTI #
512-FAN3100TMPX
|
Mouser Electronics | Gate Drivers 2A W/DUAL TTL INPUTS RoHS: Compliant | 31041 |
|
$0.4480 / $1.1900 | Buy Now |
DISTI #
E02:0323_00844217
|
Arrow Electronics | Driver 3A 1-OUT Low Side Inv/Non-Inv 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2433 | Europe - 3000 |
|
$0.4417 / $0.4890 | Buy Now |
|
Future Electronics | FAN3100T Series 18 V 3 A SMT Single High Speed Low Side Gate Driver - MLP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | TTL input, single inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver | 0 |
|
$0.4268 / $0.4907 | Buy Now |
DISTI #
FAN3100TMPX
|
TME | IC: driver, low-side,MOSFET gate driver, MillerDrive™, MLP6, Ch: 1 Min Qty: 1 | 0 |
|
$0.6100 / $0.9080 | RFQ |
DISTI #
FAN3100TMPX
|
Avnet Asia | MOSFET DRVR 3A 1-OUT Lo Side Inv/Non-Inv 6-Pin MLP EP T/R (Alt: FAN3100TMPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4214 / $0.4713 | Buy Now |