Part Details for FAN1117AD18X by Fairchild Semiconductor Corporation
Overview of FAN1117AD18X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN1117AD18X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50864 |
|
$0.3675 / $0.4323 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.8V 1A TO252-3 | 14200 |
|
RFQ |
Part Details for FAN1117AD18X
FAN1117AD18X CAD Models
FAN1117AD18X Part Data Attributes:
|
FAN1117AD18X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1117AD18X
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 5.775 mm |
Alternate Parts for FAN1117AD18X
This table gives cross-reference parts and alternative options found for FAN1117AD18X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1117AD18X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1117R-L-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2, LEAD FREE, TO-252AA, 3 PIN | Exar Corporation | FAN1117AD18X vs SPX1117R-L-1.8 |
SPX1117R-1.8-L | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | FAN1117AD18X vs SPX1117R-1.8-L |
LMS8117ADTX-1.8/NOPB | 1.8V FIXED POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSSO2, TO-252, 3 PIN | Texas Instruments | FAN1117AD18X vs LMS8117ADTX-1.8/NOPB |
SPX1117R-1-8/TR | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3/2 PIN | Exar Corporation | FAN1117AD18X vs SPX1117R-1-8/TR |
SPX1117R-1-8 | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3/2 PIN | Exar Corporation | FAN1117AD18X vs SPX1117R-1-8 |
LM1117DT-1.8/NOPB | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | FAN1117AD18X vs LM1117DT-1.8/NOPB |
LM1117DTX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | FAN1117AD18X vs LM1117DTX-1.8 |
LM1117DTX-1.8/NOPB | 800-mA 15-V linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | FAN1117AD18X vs LM1117DTX-1.8/NOPB |
LM1117DT-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | FAN1117AD18X vs LM1117DT-1.8 |