Part Details for LM1117DTX-1.8/NOPB by Texas Instruments
Overview of LM1117DTX-1.8/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM1117DTX-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1117DTX-1.8/NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7008 In Stock |
|
$0.5543 / $1.2800 | Buy Now |
DISTI #
926-LM1117DTX18NOPB
|
Mouser Electronics | LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant | 2875 |
|
$0.5520 / $1.2400 | Buy Now |
DISTI #
V72:2272_07264466
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2217 Container: Cut Strips | Americas - 1747 |
|
$0.5733 / $0.6704 | Buy Now |
DISTI #
61909379
|
Verical | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2217 | Americas - 1747 |
|
$0.5733 / $0.6154 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 0.8A TO252-3 | 1344 |
|
RFQ | |
|
LCSC | 75dB(120Hz) 800mA Fixed 1.8V Positive electrode 15V TO-252-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 25 |
|
$1.4889 / $1.5831 | Buy Now |
|
New Advantage Corporation | Fixed Positive LDO Regulator, 1.8V, 1.3V Dropout, BIPolar, PSSO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 226 |
|
$0.6600 / $0.7200 | Buy Now |
Part Details for LM1117DTX-1.8/NOPB
LM1117DTX-1.8/NOPB CAD Models
LM1117DTX-1.8/NOPB Part Data Attributes
|
LM1117DTX-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117DTX-1.8/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 3-TO-252 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.1 mm |
Alternate Parts for LM1117DTX-1.8/NOPB
This table gives cross-reference parts and alternative options found for LM1117DTX-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DTX-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1117DT-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, TO-252, 3 PIN | LM1117DTX-1.8/NOPB vs LM1117DT-1.8 |