There are no models available for this part yet.
Overview of FA2519-ALB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2519-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2519-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2519- | Coilcraft Inc | PoE transformer, for NSC LM5071, SMT, RoHS |
CAD Models for FA2519-ALB by Coilcraft Inc
Part Data Attributes for FA2519-ALB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
COILCRAFT
|
Additional Feature
|
HEIGHT DIM INCLUDE TERMINAL ALSO
|
Height
|
11.43 mm
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
JESD-609 Code
|
e2
|
Length
|
21 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
3.3 V
|
Packing Method
|
TR
|
Primary Inductance
|
55 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
20.57 mm
|