-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2470-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2470-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2470- | Coilcraft Inc | Transformer, for STLC3075/3085, 1:8, SMT, RoHS |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA2470-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FA2470-ALB
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 9.02 mm | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.5 V | |
JESD-609 Code | e2 | |
Length | 10.92 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 19 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.6 mm |