-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 120W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-FA2443-AL
|
Mouser Electronics | Audio Transformers / Signal Transformers FA2443 120uH 19.4V For TI Green Mode RoHS: Compliant | 0 |
|
$31.7300 / $45.1500 | Order Now |
|
Coilcraft Direct | Transformer, for TI UCC28600, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 170 |
|
$11.0900 / $18.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA2443-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FA2443-AL
Coilcraft Inc
SMPS Transformer, 120W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 29.21 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-609 Code | e2 | |
Length | 45.72 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 19.4 V | |
Output Voltage 2 | 19.4 V | |
Packing Method | TRAY | |
Power Rating | 120 W | |
Primary Inductance | 200 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 38.1 mm |