There are no models available for this part yet.
Overview of F981C105MMA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F981C105MMA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R8923
|
Newark | Tantalum Capacitor, 1Uf, 16V, Smd 20%, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:50Ma Rohs Compliant: Yes |Kyocera Avx F981C105MMA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 765 |
|
$0.2560 / $0.6550 | Buy Now | |
DISTI #
58R4081
|
Newark | Capacitor Tant, 1Uf, 16V, Smd 20%, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:M, Failure Rate:-, Ripple Current:50Ma, Qualification:- Rohs Compliant: Yes |Kyocera Avx F981C105MMA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
73978554
|
RS | High CV MnO2,1.0 uF,16 V | AVX F981C105MMA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2520 | RFQ | |
Bristol Electronics | 670 |
|
RFQ | ||||
DISTI #
F981C105MMA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 16 V, � 20%, -55 �C, 125 �C, 0603 [1608-09 Metric] - Tape and Reel (Alt: F981C105MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
F981C105MMA
|
Avnet Asia | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 0603 [1608-09 Metric] (Alt: F981C105MMA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 20000 |
|
RFQ |
CAD Models for F981C105MMA by Kyocera AVX Components
Part Data Attributes for F981C105MMA by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
10000 mΩ
|
Height
|
0.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
20 mA
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.85 mm
|
Alternate Parts for F981C105MMA
This table gives cross-reference parts and alternative options found for F981C105MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F981C105MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M016CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016CSB |
TM8M105M016RZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016RZZ |
TM8M105M016CZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016CZB |
TM8M105M016LSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016LSZ |
TM8M105M016LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016LSB |
TM8M105M016USB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | F981C105MMA vs TM8M105M016USB |
TM8M105M016UBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | F981C105MMA vs TM8M105M016UBA |
TM8M105M016CBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | F981C105MMA vs TM8M105M016CBA |
TM8M105M016EBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | F981C105MMA vs TM8M105M016EBZ |
TM8M105M016CSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | F981C105MMA vs TM8M105M016CSB |
Related Parts for F981C105MMA
-
F981D105MMAFixed Capacitors
-
CRCW120627R0FKEAHPFixed Resistors
-
FX10A-144P-SV(71)Headers and Edge Type Connectors
-
LQM18NNR39K00DFixed Inductors
-
MB8SRectifier Diodes
-
BMB2A0120AN4Data Line Filters
-
IRLML6401TRPBFPower Field-Effect Transistors
-
ESD7104MUTAGTransient Suppressors
-
ATTINY13A-SSURMicrocontrollers