Part Details for TM8M105M016USB by Vishay Sprague
Overview of TM8M105M016USB by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM8M105M016USB
TM8M105M016USB CAD Models
TM8M105M016USB Part Data Attributes
|
TM8M105M016USB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TM8M105M016USB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0002 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.84 mm |
Alternate Parts for TM8M105M016USB
This table gives cross-reference parts and alternative options found for TM8M105M016USB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM8M105M016USB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8M105M016UBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016USB vs TM8M105M016UBB |
TM8M105M016EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M105M016USB vs TM8M105M016EZA |
TM8M105M016LZZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M105M016USB vs TM8M105M016LZZ |
TM8M105M016UZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016USB vs TM8M105M016UZA |
TMCJ1C105MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TM8M105M016USB vs TMCJ1C105MTRF |
TM8M105M016LZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M105M016USB vs TM8M105M016LZA |
TM8M105M016HBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016USB vs TM8M105M016HBB |
TM8M105M016CSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sprague | TM8M105M016USB vs TM8M105M016CSZ |
TM8M105M016EBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1 uF, SURFACE MOUNT, 0603, CHIP | Vishay Sprague | TM8M105M016USB vs TM8M105M016EBZ |
TM8M105M016LZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TM8M105M016USB vs TM8M105M016LZZ |