There are no models available for this part yet.
Overview of F971E474MAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F971E474MAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K5294
|
Newark | Capacitor Tant, 0.47Uf 25V 10 Ohm 20%, 3216-12, Capacitance:0.47µf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:- Rohs Compliant: Yes |Kyocera Avx F971E474MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3660 | Buy Now | |
DISTI #
478-8614-1-ND
|
DigiKey | CAP TANT 0.47UF 20% 25V 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2727 In Stock |
|
$0.1731 / $0.8100 | Buy Now | |
DISTI #
F971E474MAA
|
Avnet Americas | Cap Tant Solid 0.47uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: F971E474MAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
647-F971E474MAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.47uF 3.2x1.6 RoHS: Compliant | 1483 |
|
$0.2530 / $0.7300 | Buy Now | |
DISTI #
73983670
|
RS | High performance MnO2,0.47 uF,25 V | AVX F971E474MAA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3540 / $0.4160 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
CAD Models for F971E474MAA by Kyocera AVX Components
Part Data Attributes for F971E474MAA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for F971E474MAA
This table gives cross-reference parts and alternative options found for F971E474MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971E474MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MC474MATEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F971E474MAA vs 25MC474MATEL |
TAJS474M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | F971E474MAA vs TAJS474M025H |
F921E474MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F971E474MAA vs F921E474MAE |
F921E474MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F971E474MAA vs F921E474MAA |
F921E474MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F971E474MAA vs F921E474MAA |
NRA474M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F971E474MAA vs NRA474M25 |
NRAR47M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | F971E474MAA vs NRAR47M25 |
TLESVA1E474M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F971E474MAA vs TLESVA1E474M8R |
TYTSA1E474MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | F971E474MAA vs TYTSA1E474MTRF |
25MCH474MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F971E474MAA vs 25MCH474MATER |