Part Details for F921E474MAE by Kyocera AVX Components
Overview of F921E474MAE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F921E474MAE
F921E474MAE CAD Models
F921E474MAE Part Data Attributes
|
F921E474MAE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F921E474MAE
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F921E474MAE
This table gives cross-reference parts and alternative options found for F921E474MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F921E474MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25MC474MATEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F921E474MAE vs 25MC474MATEL |
TAJS474M025H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | F921E474MAE vs TAJS474M025H |
F921E474MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F921E474MAE vs F921E474MAA |
F921E474MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F921E474MAE vs F921E474MAA |
NRA474M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F921E474MAE vs NRA474M25 |
NRAR47M25 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | F921E474MAE vs NRAR47M25 |
TLESVA1E474M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | F921E474MAE vs TLESVA1E474M8R |
TYTSA1E474MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | F921E474MAE vs TYTSA1E474MTRF |
25MCH474MATER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | F921E474MAE vs 25MCH474MATER |
NRAR47M25R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.47uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | F921E474MAE vs NRAR47M25R8 |