Part Details for F911A337KNG by Kyocera AVX Components
Overview of F911A337KNG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F911A337KNG
F911A337KNG CAD Models
F911A337KNG Part Data Attributes
|
F911A337KNG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F911A337KNG
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F911A337KNG
This table gives cross-reference parts and alternative options found for F911A337KNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F911A337KNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281E1002337KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | F911A337KNG vs 281E1002337KR |
CTC4RSEE330UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Firadec | F911A337KNG vs CTC4RSEE330UF10%10V |
B45398-R2337-K509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | F911A337KNG vs B45398-R2337-K509 |
597D337X90010E2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | F911A337KNG vs 597D337X90010E2T |
CTC4RSED330MK10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | EXXELIA Group | F911A337KNG vs CTC4RSED330MK10V |
B45398-R2337-K506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | F911A337KNG vs B45398-R2337-K506 |
F751A337KDM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F911A337KNG vs F751A337KDM |
CTC4RSEE330UF10%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | EXXELIA Group | F911A337KNG vs CTC4RSEE330UF10%10V |
F751A337KDG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Nichicon Corporation | F911A337KNG vs F751A337KDG |
267E1002337KN267E1002337KN | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F911A337KNG vs 267E1002337KN267E1002337KN |