Part Details for B45398-R2337-K506 by TDK Epcos
Overview of B45398-R2337-K506 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45398-R2337-K506
B45398-R2337-K506 CAD Models
B45398-R2337-K506 Part Data Attributes
|
B45398-R2337-K506
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45398-R2337-K506
TDK Epcos
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.033 mA | |
Manufacturer Series | B45398-R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B45398-R2337-K506
This table gives cross-reference parts and alternative options found for B45398-R2337-K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45398-R2337-K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F751A337KDG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45398-R2337-K506 vs F751A337KDG |
267E1002337KN267E1002337KN | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45398-R2337-K506 vs 267E1002337KN267E1002337KN |
F911A337KNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45398-R2337-K506 vs F911A337KNG |
F751A337KDG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, CHIP, ROHS COMPLIANT | Nichicon Corporation | B45398-R2337-K506 vs F751A337KDG |
F931A337KNG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45398-R2337-K506 vs F931A337KNG |
597D337X90010E2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45398-R2337-K506 vs 597D337X90010E2T |
B45398-R2337-K509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 330uF, SURFACE MOUNT, 2917, CHIP | TDK Epcos | B45398-R2337-K506 vs B45398-R2337-K509 |