-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2087
|
Newark | .047Uf 480V |Kemet F872BI473M480R RoHS: Not Compliant Min Qty: 2720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
399-F872BI473M480RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 2720 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4108 | Buy Now |
DISTI #
80-F872BI473M480R
|
Mouser Electronics | Safety Capacitors 1000V 0.047uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.3760 / $0.3890 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F872BI473M480R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872BI473M480R
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F872BI473M480R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872BI473M480R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872BI473M480L | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs F872BI473M480L |
F872BI473M480Z | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs F872BI473M480Z |
R474I24705002M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs R474I24705002M |
474I2470CK02M | Film Capacitor, | KEMET Corporation | F872BI473M480R vs 474I2470CK02M |
F872BI473M480A | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872BI473M480R vs F872BI473M480A |
R474I2470DQ02M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs R474I2470DQ02M |
474I2470DQ02M | Film Capacitor, | KEMET Corporation | F872BI473M480R vs 474I2470DQ02M |
474I2470JB02M | Film Capacitor, | KEMET Corporation | F872BI473M480R vs 474I2470JB02M |
R474I2470CK02M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs R474I2470CK02M |
F872BI473M480C | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F872BI473M480R vs F872BI473M480C |