F872BI473M480A
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of F872BI473M480A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F872BI473M480A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC2084
Newark .047Uf 480V |Kemet F872BI473M480A RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3710
$0.3710 Buy Now
DISTI # 399-F872BI473M480A-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 3200 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 3,200 $0.3983
$0.3983 Buy Now
DISTI # 80-F872BI473M480A
Mouser Electronics Safety Capacitors 1000V 0.047uF 20% LS=15mm RoHS: Compliant 0
  • 3,200 $0.3780
  • 5,600 $0.3730
  • 10,400 $0.3660
$0.3660 / $0.3780 Order Now

CAD Models for F872BI473M480A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F872BI473M480A by KEMET Corporation

F872BI473M480A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7124
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. F872BI473M480A
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for F872BI473M480A

This table gives cross-reference parts and alternative options found for F872BI473M480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872BI473M480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
474I2470CK02M Film Capacitor, KEMET Corporation F872BI473M480A vs 474I2470CK02M
R474I24705002M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F872BI473M480A vs R474I24705002M
R474I24700002M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F872BI473M480A vs R474I24700002M
F872BI473M480L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F872BI473M480A vs F872BI473M480L
R474I2470JB02M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F872BI473M480A vs R474I2470JB02M
R474I24704002M Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F872BI473M480A vs R474I24704002M
474I2470JE02M Film Capacitor, KEMET Corporation F872BI473M480A vs 474I2470JE02M
F872BI473M480Z Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F872BI473M480A vs F872BI473M480Z
474I2470DQ02M Film Capacitor, KEMET Corporation F872BI473M480A vs 474I2470DQ02M
474I2470JB02M Film Capacitor, KEMET Corporation F872BI473M480A vs 474I2470JB02M

Related Parts for F872BI473M480A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872BI473M480A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872BI473M480A by KEMET Corporation

Select Manufacturer
Which Manufacturer of F872BI473M480A would you like to use for your alert(s)?
  • Please alert me when F872BI473M480A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F872BI473M480A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872BI473M480A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F872BI473M480A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872BI473M480A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872BI473M480A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: