F751A337MDC
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of F751A337MDC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for F751A337MDC by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58R4029
Newark Capacitor Tant, 330Uf, 10V, 20%, Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.15Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:1A Rohs Compliant: Yes |Kyocera Avx F751A337MDC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $2.8000
$2.8000 Buy Now
DISTI # 478-8087-1-ND
DigiKey CAP TANT 330UF 20% 10V 2917 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.8200
  • 500 $1.3525
$1.3525 / $2.8200 Buy Now
DISTI # F751A337MDC
Avnet Americas Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 20%, -55 °C, 125 °C, 2914 [7343-31 Metric] - Tape and Reel (Alt: F751A337MDC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 500 $1.6120
$1.6120 Buy Now
DISTI # 647-F751A337MDC
Mouser Electronics Tantalum Capacitors - Solid SMD 330uF 10V 10% 2914 7 .3x4.3x2.8mm RoHS: Compliant 0
  • 500 $2.1000
  • 1,000 $1.9500
  • 2,000 $1.8800
$1.8800 / $2.1000 Order Now

CAD Models for F751A337MDC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F751A337MDC by Kyocera AVX Components

F751A337MDC
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2914
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
4 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
2.8 mm
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
400 mA
Size Code
2914
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. F751A337MDC
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Related Parts for F751A337MDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F751A337MDC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F751A337MDC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of F751A337MDC would you like to use for your alert(s)?
  • Please alert me when F751A337MDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F751A337MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F751A337MDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F751A337MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F751A337MDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F751A337MDC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: