Part Details for F69-00A by The Cherry Corporation
Overview of F69-00A by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F69-00A
F69-00A CAD Models
F69-00A Part Data Attributes
|
F69-00A
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
F69-00A
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 12.5476mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |