There are no models available for this part yet.
Overview of F601AG332M1K0C by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F601AG332M1K0C by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M2279
|
Newark | 3N3F10 20%v |Kemet F601AG332M1K0C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
CAD Models for F601AG332M1K0C by KEMET Corporation
Part Data Attributes for F601AG332M1K0C by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for F601AG332M1K0C
This table gives cross-reference parts and alternative options found for F601AG332M1K0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F601AG332M1K0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK10332M1000A01L16.5LR18 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, | KEMET Corporation | F601AG332M1K0C vs MMK10332M1000A01L16.5LR18 |
MMK10332M1000A01L16.5CBULK | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, | KEMET Corporation | F601AG332M1K0C vs MMK10332M1000A01L16.5CBULK |
MMK10332M1000A01L16.5TR18 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, | KEMET Corporation | F601AG332M1K0C vs MMK10332M1000A01L16.5TR18 |