MMK10332M1000A01L16.5CBULK
Description: Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116,

Overview of MMK10332M1000A01L16.5CBULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

CAD Models for MMK10332M1000A01L16.5CBULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK10332M1000A01L16.5CBULK by KEMET Corporation

MMK10332M1000A01L16.5CBULK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
9 mm
JESD-609 Code
e3
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. MMK10332M1000A01L16.5CBULK
    KEMET Corporation
    Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116,
    VS

Alternate Parts for MMK10332M1000A01L16.5CBULK

This table gives cross-reference parts and alternative options found for MMK10332M1000A01L16.5CBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK10332M1000A01L16.5CBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK10332M1000A01L16.5LR18 Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, KEMET Corporation MMK10332M1000A01L16.5CBULK vs MMK10332M1000A01L16.5LR18
MMK10332M1000A01L16.5TR18 Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.0033uF, 5116, KEMET Corporation MMK10332M1000A01L16.5CBULK vs MMK10332M1000A01L16.5TR18
F601AG332M1K0C Film Capacitor, KEMET Corporation MMK10332M1000A01L16.5CBULK vs F601AG332M1K0C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK10332M1000A01L16.5CBULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK10332M1000A01L16.5CBUL... by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK10332M1000A01L16.5CBUL... would you like to use for your alert(s)?
  • Please alert me when MMK10332M1000A01L16.5CBUL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK10332M1000A01L16.5CBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK10332M1000A01L16.5CBUL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK10332M1000A01L16.5CBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK10332M1000A01L16.5CBUL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK10332M1000A01L16.5CBULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: