There are no models available for this part yet.
Overview of F6-90-0012 by Southco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for F6-90-0012 by Southco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 11 |
|
Buy Now | ||||
DISTI #
61358017
|
Verical | F6-90-0012 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$106.7430 / $277.8564 | Buy Now | |
DISTI #
66914452
|
Verical | F6-90-0012 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$106.7430 / $277.8564 | Buy Now | |
DISTI #
SOUF6-90-0012
|
DB Roberts | 0 |
|
RFQ |