Part Details for F5ABC3470Z3E5M by KEMET Corporation
Overview of F5ABC3470Z3E5M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F5ABC3470Z3E5M
F5ABC3470Z3E5M CAD Models
F5ABC3470Z3E5M Part Data Attributes
|
F5ABC3470Z3E5M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F5ABC3470Z3E5M
KEMET Corporation
Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.6 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 18 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |
Alternate Parts for F5ABC3470Z3E5M
This table gives cross-reference parts and alternative options found for F5ABC3470Z3E5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F5ABC3470Z3E5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F5ABC3470AAB5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs F5ABC3470AAB5M |
F5ABC3470AAE5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs F5ABC3470AAE5M |
5ABC3470AAE5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs 5ABC3470AAE5M |
5ABC3470CKE5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs 5ABC3470CKE5M |
5ABC3470Z3E5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs 5ABC3470Z3E5M |
F5ABC3470DQB5M | Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F5ABC3470Z3E5M vs F5ABC3470DQB5M |