Datasheets
5ABC3470CKE5M by: KEMET Corporation

Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Part Details for 5ABC3470CKE5M by KEMET Corporation

Overview of 5ABC3470CKE5M by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 5ABC3470CKE5M

5ABC3470CKE5M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5ABC3470CKE5M Part Data Attributes

5ABC3470CKE5M KEMET Corporation
Buy Now Datasheet
Compare Parts:
5ABC3470CKE5M KEMET Corporation Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF
Capacitance 0.47 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 9.6 mm
JESD-609 Code e3
Length 7.4 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 18 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.6 mm

Alternate Parts for 5ABC3470CKE5M

This table gives cross-reference parts and alternative options found for 5ABC3470CKE5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5ABC3470CKE5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F5ABC3470AAB5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs F5ABC3470AAB5M
F5ABC3470AAE5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs F5ABC3470AAE5M
5ABC3470AAE5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs 5ABC3470AAE5M
F5ABC3470Z3E5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs F5ABC3470Z3E5M
5ABC3470Z3E5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs 5ABC3470Z3E5M
F5ABC3470DQB5M Film Capacitor, Polyester, 18V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 5ABC3470CKE5M vs F5ABC3470DQB5M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5ABC3470CKE5M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5ABC3470CKE5M by KEMET Corporation

Select Manufacturer
Which Manufacturer of 5ABC3470CKE5M would you like to use for your alert(s)?
  • Please alert me when 5ABC3470CKE5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5ABC3470CKE5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5ABC3470CKE5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5ABC3470CKE5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5ABC3470CKE5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5ABC3470CKE5M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: