Datasheets
F471K29Y5RN63J5 by:

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED

Part Details for F471K29Y5RN63J5 by Vishay Intertechnologies

Overview of F471K29Y5RN63J5 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for F471K29Y5RN63J5

Part # Distributor Description Stock Price Buy
DISTI # F471K29Y5RN63J5
Avnet Americas Cap Ceramic 470pF 1000V Y5R 10% (7.5 X 4.5mm) Radial 5mm 125?C Bulk - Bulk (Alt: F471K29Y5RN63J5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0350
  • 12,000 $0.0343
  • 22,000 $0.0339
  • 50,000 $0.0334
  • 100,000 $0.0329
  • 500,000 $0.0324
  • 1,000,000 $0.0316
$0.0316 / $0.0350 Buy Now

Part Details for F471K29Y5RN63J5

F471K29Y5RN63J5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F471K29Y5RN63J5 Part Data Attributes

F471K29Y5RN63J5 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
F471K29Y5RN63J5 Vishay Intertechnologies Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 8 Weeks
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Package Shape DISK PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code Y5R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Alternate Parts for F471K29Y5RN63J5

This table gives cross-reference parts and alternative options found for F471K29Y5RN63J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F471K29Y5RN63J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F471K29Y5RN6TJ5 CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents F471K29Y5RN63J5 vs F471K29Y5RN6TJ5
K7Y471KN28CECKA CAPACITOR, CERAMIC, 1000V, Y5R, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation F471K29Y5RN63J5 vs K7Y471KN28CECKA
F471K29Y5RN6UJ5 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies F471K29Y5RN63J5 vs F471K29Y5RN6UJ5
F471K29Y5RN6UJ5 CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents F471K29Y5RN63J5 vs F471K29Y5RN6UJ5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F471K29Y5RN63J5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F471K29Y5RN63J5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F471K29Y5RN63J5 would you like to use for your alert(s)?
  • Please alert me when F471K29Y5RN63J5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F471K29Y5RN63J5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F471K29Y5RN63J5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F471K29Y5RN63J5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F471K29Y5RN63J5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F471K29Y5RN63J5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: