Part Details for F471K29Y5RN6TJ5 by Vishay BCcomponents
Overview of F471K29Y5RN6TJ5 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F471K29Y5RN6TJ5
F471K29Y5RN6TJ5 CAD Models
F471K29Y5RN6TJ5 Part Data Attributes
|
F471K29Y5RN6TJ5
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
F471K29Y5RN6TJ5
Vishay BCcomponents
CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for F471K29Y5RN6TJ5
This table gives cross-reference parts and alternative options found for F471K29Y5RN6TJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F471K29Y5RN6TJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F471K29Y5RN63J5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F471K29Y5RN6TJ5 vs F471K29Y5RN63J5 |
K7Y471KN28CECKA | CAPACITOR, CERAMIC, 1000V, Y5R, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | F471K29Y5RN6TJ5 vs K7Y471KN28CECKA |
F471K29Y5RN6UJ5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F471K29Y5RN6TJ5 vs F471K29Y5RN6UJ5 |
F471K29Y5RN6UJ5 | CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00047 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | F471K29Y5RN6TJ5 vs F471K29Y5RN6UJ5 |