Part Details for F450KG472J250C by KEMET Corporation
Overview of F450KG472J250C by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F450KG472J250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1252
|
Newark | 4N7F25 5%v |Kemet F450KG472J250C RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2731 |
|
$0.3820 / $0.5530 | Buy Now |
DISTI #
74M1672
|
Newark | 4N7F25 5%v |Kemet F450KG472J250C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2130 | Buy Now |
DISTI #
V79:2366_18324297
|
Arrow Electronics | Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 832 Package Multiple: 1 Lead time: 54 Weeks Date Code: 1415 | Americas - 5939 |
|
$0.1202 | Buy Now |
DISTI #
26121116
|
Verical | Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 832 Package Multiple: 1 Date Code: 1415 | Americas - 5939 |
|
$0.1202 | Buy Now |
DISTI #
20085050
|
Verical | Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2731 |
|
$0.2800 / $0.3500 | Buy Now |
DISTI #
PHE450HK4470JR05
|
TTI | Film Capacitors 250V 0.0047uF 5% LS=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10500 In Stock |
|
$0.2140 / $0.3270 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3550 |
|
RFQ | |
DISTI #
PHE450HK4470JR05
|
Avnet Abacus | Film Capacitor, 4700 pF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450HK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400672292
|
Chip1Stop | Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial 7.5mm 105 C Bulk RoHS: Compliant | 5939 |
|
$0.1202 | Buy Now |
Part Details for F450KG472J250C
F450KG472J250C CAD Models
F450KG472J250C Part Data Attributes
|
F450KG472J250C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450KG472J250C
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F450KG472J250C
This table gives cross-reference parts and alternative options found for F450KG472J250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450KG472J250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450HK4470JR05 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F450KG472J250C vs PHE450HK4470JR05 |
PHE450HK4470JR17T1 | Film Capacitor, Polypropylene, 250V, 0.0047uF, 3916 | KEMET Corporation | F450KG472J250C vs PHE450HK4470JR17T1 |
F450KG472J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs F450KG472J250P |
PHE450HK4470JR17T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs PHE450HK4470JR17T0 |
F450KG472J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs F450KG472J250L |
F450KG472J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs F450KG472J250A |
PHE450HK4470JR17 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs PHE450HK4470JR17 |
PHE450HK4470JR17TA | Film Capacitor, Polypropylene, 250V, 0.0047uF, 3916 | KEMET Corporation | F450KG472J250C vs PHE450HK4470JR17TA |
F450KG472J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | F450KG472J250C vs F450KG472J250ALL0L |