There are no models available for this part yet.
Overview of PHE450HK4470JR05 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450HK4470JR05 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-7734-ND
|
DigiKey | CAP FILM 4700PF 5% 250VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
677 In Stock |
|
$0.2001 / $0.6800 | Buy Now | |
DISTI #
PHE450HK4470JR05
|
Avnet Americas | Film Capacitor, 4700 pF, 180 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450HK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1538 | Buy Now | |
DISTI #
80-PHE450HK4470JR05
|
Mouser Electronics | Film Capacitors 250V 0.0047uF 5% LS=7.5mm RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant |
2731 Partner Stock |
|
$0.2582 / $0.3654 | Buy Now | ||
DISTI #
20085062
|
Verical | Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 2731 |
|
$0.2800 / $0.3500 | Buy Now | |
DISTI #
PHE450HK4470JR05
|
TTI | Film Capacitors 250V 0.0047uF 5% LS=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 10500 In Stock |
|
$0.2140 / $0.3270 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3550 |
|
RFQ | |||
DISTI #
PHE450HK4470JR05
|
Avnet Abacus | Film Capacitor, 4700 pF, 180 V, 250 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450HK4470JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PHE450HK4470JR05 by KEMET Corporation
Part Data Attributes for PHE450HK4470JR05 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3916
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
8 mm
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for PHE450HK4470JR05
This table gives cross-reference parts and alternative options found for PHE450HK4470JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450HK4470JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450HK4470JR17T1 | Film Capacitor, Polypropylene, 250V, 0.0047uF, 3916 | KEMET Corporation | PHE450HK4470JR05 vs PHE450HK4470JR17T1 |
F450KG472J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs F450KG472J250P |
PHE450HK4470JR17T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs PHE450HK4470JR17T0 |
F450KG472J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs F450KG472J250L |
F450KG472J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs F450KG472J250A |
F450KG472J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs F450KG472J250C |
PHE450HK4470JR17 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs PHE450HK4470JR17 |
PHE450HK4470JR17TA | Film Capacitor, Polypropylene, 250V, 0.0047uF, 3916 | KEMET Corporation | PHE450HK4470JR05 vs PHE450HK4470JR17TA |
F450KG472J250ALL0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450HK4470JR05 vs F450KG472J250ALL0L |