Part Details for F450BD102J2K5A by KEMET Corporation
Overview of F450BD102J2K5A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F450BD102J2K5A
F450BD102J2K5A CAD Models
F450BD102J2K5A Part Data Attributes
|
F450BD102J2K5A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F450BD102J2K5A
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for F450BD102J2K5A
This table gives cross-reference parts and alternative options found for F450BD102J2K5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F450BD102J2K5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD102J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD102J2K5A vs F450BD102J2K5C |
PHE450TB4100JR25XA | Film Capacitor, Polypropylene, 2500V, 0.001uF, 7122 | KEMET Corporation | F450BD102J2K5A vs PHE450TB4100JR25XA |
PHE450TB4100JR17T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD102J2K5A vs PHE450TB4100JR17T0 |
F450BD102J2K5P | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | F450BD102J2K5A vs F450BD102J2K5P |
PHE450TB4100JR17T1 | Film Capacitor, Polypropylene, 2500V, 0.001uF, 7122 | KEMET Corporation | F450BD102J2K5A vs PHE450TB4100JR17T1 |