Part Details for PHE450TB4100JR17T1 by KEMET Corporation
Overview of PHE450TB4100JR17T1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PHE450TB4100JR17T1
PHE450TB4100JR17T1 CAD Models
PHE450TB4100JR17T1 Part Data Attributes
|
PHE450TB4100JR17T1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450TB4100JR17T1
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 0.001uF, 7122
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450TB4100JR17T1
This table gives cross-reference parts and alternative options found for PHE450TB4100JR17T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450TB4100JR17T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD102J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4100JR17T1 vs F450BD102J2K5C |
PHE450TB4100JR25XA | Film Capacitor, Polypropylene, 2500V, 0.001uF, 7122 | KEMET Corporation | PHE450TB4100JR17T1 vs PHE450TB4100JR25XA |
PHE450TB4100JR17T0 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4100JR17T1 vs PHE450TB4100JR17T0 |
F450BD102J2K5P | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4100JR17T1 vs F450BD102J2K5P |
F450BD102J2K5A | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4100JR17T1 vs F450BD102J2K5A |