Part Details for F4500R by Fox Electronics
Overview of F4500R by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for F4500R
F4500R CAD Models
F4500R Part Data Attributes:
|
F4500R
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4500R
Fox Electronics
HCMOS Output Clock Oscillator, 1.8MHz Min, 70MHz Max, 1.8MHz Nom, Hybrid, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 1.8 MHz | |
Operating Frequency-Nom | 1.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.2mm x 0.95mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for F4500R
This table gives cross-reference parts and alternative options found for F4500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4500R-1.800MHZ-AM0 | HCMOS Output Clock Oscillator, 1.8MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Fox Electronics | F4500R vs F4500R-1.800MHZ-AM0 |