Part Details for F4500R-1.800MHZ-AM0 by Fox Electronics
Overview of F4500R-1.800MHZ-AM0 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F4500R-1.800MHZ-AM0
F4500R-1.800MHZ-AM0 CAD Models
F4500R-1.800MHZ-AM0 Part Data Attributes:
|
F4500R-1.800MHZ-AM0
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F4500R-1.800MHZ-AM0
Fox Electronics
HCMOS Output Clock Oscillator, 1.8MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Manufacturer Series | F4500 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for F4500R-1.800MHZ-AM0
This table gives cross-reference parts and alternative options found for F4500R-1.800MHZ-AM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F4500R-1.800MHZ-AM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F4500-1.800MHZ-AE0 | HCMOS Output Clock Oscillator, 1.8MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Fox Electronics | F4500R-1.800MHZ-AM0 vs F4500-1.800MHZ-AE0 |