Part Details for F339X141048KFI2B0 by Vishay Intertechnologies
Results Overview of F339X141048KFI2B0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F339X141048KFI2B0 Information
F339X141048KFI2B0 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F339X141048KFI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y8685
|
Newark | Cap, 0.1Μf, 10%, Pp, Capacitance:0.1Μf, Suppression Class:X1, Product Range:F339X1 Series, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7680 / $1.7700 | Buy Now |
DISTI #
F339X141048KFI2B0
|
Avnet Americas | F339X1 100nF ?10% 480Vac - Bulk (Alt: F339X141048KFI2B0) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7363 / $0.7617 | Buy Now |
DISTI #
594-F339X141048KFI2B
|
Mouser Electronics | Safety Capacitors MKP 0.1 uF +/-10% 480VacX1 E3 RoHS: Compliant | 0 |
|
$0.7340 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Bulk |
0 Bulk |
|
$0.5850 / $0.6150 | Buy Now |
DISTI #
F339X141048KFI2B0
|
Avnet Abacus | F339X1 100nF 10 480Vac (Alt: F339X141048KFI2B0) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F339X141048KFI2B0
F339X141048KFI2B0 CAD Models
F339X141048KFI2B0 Part Data Attributes
|
F339X141048KFI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X141048KFI2B0
Vishay Intertechnologies
Film Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |