Part Details for F3345-018 by Fox Electronics
Overview of F3345-018 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for F3345-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1016 |
|
$0.7350 / $2.1000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for F3345-018
F3345-018 CAD Models
F3345-018 Part Data Attributes:
|
F3345-018
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F3345-018
Fox Electronics
HCMOS Output Clock Oscillator, 1MHz Min, 80MHz Max, 1.8432MHz Nom, Hybrid
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Fox | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC4,.2,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 73 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for F3345-018
This table gives cross-reference parts and alternative options found for F3345-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3345-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JITO2-DC5AE1.843200MHZ | HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | F3345-018 vs JITO2-DC5AE1.843200MHZ |
FO7HHAAE1.8432-T2 | XTAL OSC 1.8432MHZ HCMOS SMD | Abracon Corporation | F3345-018 vs FO7HHAAE1.8432-T2 |
M55310/26-B26A-1M843200 | HCMOS Output Clock Oscillator, 1.8432MHz Nom, DIP-14 | Vectron International | F3345-018 vs M55310/26-B26A-1M843200 |
JITO2-DC3AM1.8432MHZ | HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | F3345-018 vs JITO2-DC3AM1.8432MHZ |
JITO2-PC5AF1.8432MHZ | HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | F3345-018 vs JITO2-PC5AF1.8432MHZ |
GXO-U108H/I1.8432MHZ | HCMOS/TTL Output Clock Oscillator, 1.8MHz Min, 80MHz Max, 1.8432MHz Nom | Golledge Electronics Ltd | F3345-018 vs GXO-U108H/I1.8432MHZ |
FO7HHAAE1.8432-T1 | XTAL OSC 1.8432MHZ HCMOS SMD | Abracon Corporation | F3345-018 vs FO7HHAAE1.8432-T1 |
JITO2-DC5BM1.8432MHZ | HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | F3345-018 vs JITO2-DC5BM1.8432MHZ |
JITO2-DC5AM1.8432MHZ | HCMOS Output Clock Oscillator, 1.8432MHz Nom, FULL SIZE, DIP-4 | Fox Electronics | F3345-018 vs JITO2-DC5AM1.8432MHZ |
GXO-U108H1.8432MHZ | HCMOS/TTL Output Clock Oscillator, 1.8MHz Min, 80MHz Max, 1.8432MHz Nom | Golledge Electronics Ltd | F3345-018 vs GXO-U108H1.8432MHZ |