Part Details for FO7HHAAE1.8432-T1 by Abracon Corporation
Overview of FO7HHAAE1.8432-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HHAAE1.8432-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO7HHAAE1.8432T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator 1.8432 MHz 100.0 ppm -10 To +70 C 5.0V+-10% HCMOS 7 x 5 mm RoHS: Compliant | 0 |
|
$1.3700 / $1.4300 | Order Now |
Part Details for FO7HHAAE1.8432-T1
FO7HHAAE1.8432-T1 CAD Models
FO7HHAAE1.8432-T1 Part Data Attributes:
|
FO7HHAAE1.8432-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO7HHAAE1.8432-T1
Abracon Corporation
XTAL OSC 1.8432MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 10 INCH | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO7HHAAE1.8432-T1
This table gives cross-reference parts and alternative options found for FO7HHAAE1.8432-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HHAAE1.8432-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U108HI1.84320MHZ | HCMOS/TTL Output Clock Oscillator | Golledge Electronics Ltd | FO7HHAAE1.8432-T1 vs GXO-U108HI1.84320MHZ |
GXO-U108H1.8432MHZ | HCMOS/TTL Output Clock Oscillator, 1.8MHz Min, 80MHz Max, 1.8432MHz Nom | Golledge Electronics Ltd | FO7HHAAE1.8432-T1 vs GXO-U108H1.8432MHZ |
FO7HHAAE1.8432-T2 | XTAL OSC 1.8432MHZ HCMOS SMD | Abracon Corporation | FO7HHAAE1.8432-T1 vs FO7HHAAE1.8432-T2 |
GXO-U108H/I1.8432MHZ | HCMOS/TTL Output Clock Oscillator, 1.8MHz Min, 80MHz Max, 1.8432MHz Nom | Golledge Electronics Ltd | FO7HHAAE1.8432-T1 vs GXO-U108H/I1.8432MHZ |