Part Details for F3-10 by Triad Magnetics
Overview of F3-10 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1669-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
487 In Stock |
|
$4.5000 / $7.6300 | Buy Now |
DISTI #
553-F3-10
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@0.250A UL/cUL 115V QUICK PACK w/LUGS/F3-10 RoHS: Compliant | 59 |
|
$4.5000 / $7.6300 | Buy Now |
DISTI #
71532453
|
RS | POWER XFMR 10.0Vct@0.250A UL/cUL 115V QUICK PACK | Triad Magnetics F3-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $7.6300 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@0.250A UL/cUL 115V QUICK PACK w/LUGS/F3-10 RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$4.6600 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount |
202 In Stock 114 Factory Stock |
|
$4.8900 / $7.9300 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount |
202 In Stock 114 Factory Stock |
|
$4.8900 / $7.9300 | Buy Now |
|
Neutron USA | Power Transformers 2.4VA 10V CT @ 0.25A Chassis Mount | 50 |
|
$26.4400 | Buy Now |
Part Details for F3-10
F3-10 CAD Models
F3-10 Part Data Attributes:
|
F3-10
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F3-10
Triad Magnetics
Split Bobbin Power Transformer, 2.4VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2500 V | |
Length | 41.28 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 26.99 mm |