Part Details for F1X1.5LG6-A by Panduit Corp
Overview of F1X1.5LG6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1X1.5LG6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9542
|
Newark | Narrow Finger, Slotted Wiring Duct Rohs Compliant: Yes |Panduit F1X1.5LG6-A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8200 | Buy Now |
DISTI #
298-F1X15LG72-A-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$44.0532 / $51.1600 | Buy Now |
DISTI #
F1X1.5LG6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Light Gray - Shrink Tubing that comes in 4ft sticks (Alt: F1X1.5LG6-A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7333 | Buy Now |
DISTI #
644-F1X1.5LG6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted DuctPVC 1"X1.5"X6'Adh.LGray RoHS: Compliant | 0 |
|
$7.7200 / $7.9100 | Order Now |
DISTI #
70326774
|
RS | Type F Narrow Slot Duct, 1W x 1.5H x 6L, PVC, Adhesive, Panduct PanelMax Series | Panduit F1X1.5LG6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 54 |
|
$7.0900 / $7.8800 | Buy Now |
DISTI #
PANF1X1.5LG6-A
|
Heilind Electronics | Slotted Duct,PVC,1X1.5X6',Adh.,LGray | Americas - 0 in Stock |
|
$7.2154 / $7.4445 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock 1470 Factory Stock |
|
$8.3400 / $13.1700 | Buy Now |
DISTI #
000000000000046954
|
Sager | Wire Ducting & Raceways Slotted DuctPVC 1X1.5X6'Adh.LGray Min Qty: 120 | 0 |
|
$5.7200 / $6.0100 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Narrow Finger + Adh Mtg Tape - Lt Gray - 1"W x 1.5"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock 1470 Factory Stock |
|
$8.3400 / $13.1700 | Buy Now |