Part Details for F1200B by Diotec Semiconductor AG
Overview of F1200B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for F1200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-F1200BCT-ND
|
DigiKey | DIODE GEN PURP 100V 12A P600 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
2000 In Stock |
|
$0.2799 / $0.8400 | Buy Now |
DISTI #
637-F1200B
|
Mouser Electronics | Rectifiers Diode, Fast, P600, 100V, 12A, 150C RoHS: Compliant | 0 |
|
$0.2970 / $1.2100 | Order Now |
|
Onlinecomponents.com | Diode - Fast - P600 - 100V - 12A - 200ns RoHS: Compliant | 0 |
|
$0.2553 / $0.3178 | Buy Now |
DISTI #
F1200B-DIO
|
TME | Diode: rectifying, THT, 100V, 12A, Ammo Pack, Ifsm: 650A, Ø8x7,5mm Min Qty: 1 | 484 |
|
$0.3040 / $0.7610 | Buy Now |
Part Details for F1200B
F1200B CAD Models
F1200B Part Data Attributes:
|
F1200B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
F1200B
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |