Part Details for F100470DC by Fairchild Semiconductor Corporation
Overview of F100470DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for F100470DC
F100470DC CAD Models
F100470DC Part Data Attributes:
|
F100470DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100470DC
Fairchild Semiconductor Corporation
Standard SRAM, 4KX1, 35ns, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.195 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for F100470DC
This table gives cross-reference parts and alternative options found for F100470DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100470DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1-6504RRH-Q | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | F100470DC vs HS1-6504RRH-Q |
CMM5104D1RZ | Standard SRAM, 4KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | F100470DC vs CMM5104D1RZ |
MD2147/B | Standard SRAM | Rochester Electronics LLC | F100470DC vs MD2147/B |
HM1-6504C9 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | F100470DC vs HM1-6504C9 |
D2147H | Standard SRAM | Rochester Electronics LLC | F100470DC vs D2147H |
HM3-6504C9 | Standard SRAM, 4KX1, 320ns, CMOS, PDIP18 | Harris Semiconductor | F100470DC vs HM3-6504C9 |
HM1-6504S2 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | F100470DC vs HM1-6504S2 |
MD2147H | Standard SRAM | Rochester Electronics LLC | F100470DC vs MD2147H |