Part Details for HM3-6504C9 by Harris Semiconductor
Overview of HM3-6504C9 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for HM3-6504C9
HM3-6504C9 CAD Models
HM3-6504C9 Part Data Attributes
|
HM3-6504C9
Harris Semiconductor
Buy Now
|
Compare Parts:
HM3-6504C9
Harris Semiconductor
Standard SRAM, 4KX1, 320ns, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 320 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM3-6504C9
This table gives cross-reference parts and alternative options found for HM3-6504C9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6504C9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6504C9 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs HM1-6504C9 |
HM1-6504-2 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs HM1-6504-2 |
MD2147H | Standard SRAM | Rochester Electronics LLC | HM3-6504C9 vs MD2147H |
CMM5104D1RZ | Standard SRAM, 4KX1, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs CMM5104D1RZ |
MM2147J | Standard SRAM | Rochester Electronics LLC | HM3-6504C9 vs MM2147J |
HS1-6504RRH-Q | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs HS1-6504RRH-Q |
HM1-6504S2 | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs HM1-6504S2 |
HS1-6504RH-Q | Standard SRAM, 4KX1, 120ns, CMOS, CDIP18 | Harris Semiconductor | HM3-6504C9 vs HS1-6504RH-Q |