Part Details for F0603G0R05FNTR by Kyocera AVX Components
Overview of F0603G0R05FNTR by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603G0R05FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3714
|
Newark | Smd Fuse, Fast Acting, 0.05A, 63Vdc, Fuse Current:50Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Accu-Guard Ii Series Rohs Compliant: Yes |Kyocera Avx F0603G0R05FNTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5070 | Buy Now |
DISTI #
478-6871-1-ND
|
DigiKey | FUSE BOARD MOUNT 50MA 63VDC 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132320 In Stock |
|
$0.3605 / $0.9200 | Buy Now |
DISTI #
F0603G0R05FNTR
|
Avnet Americas | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603G0R05FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
581-F0603G0R05FNTR
|
Mouser Electronics | Surface Mount Fuses 0603 50mA fuse RoHS: Compliant | 46378 |
|
$0.3660 / $0.9200 | Buy Now |
DISTI #
V36:1790_10745395
|
Arrow Electronics | Fuse Chip Fast Acting 0.05A 63V SMD Solder Pad 0603 T/R UL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2405 | Americas - 9000 |
|
$0.3539 / $0.3882 | Buy Now |
|
Future Electronics | 0603 (1608 Metric) 32 V 50mA Fast Blow Surface Mount Thin-Film Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 / $0.4100 | Buy Now |
|
Bristol Electronics | 5333 |
|
RFQ | ||
|
Quest Components | FUSE,0.05A,32V,FAST ACTING,SMD,0603 | 79 |
|
$0.6300 / $1.2600 | Buy Now |
DISTI #
F0603G0R05FNTR
|
TTI | Surface Mount Fuses 0603 50mA fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3630 / $0.3850 | Buy Now |
DISTI #
F0603G0R05FNTR
|
Avnet Americas | Fuse Chip 0.05A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603G0R05FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
Part Details for F0603G0R05FNTR
F0603G0R05FNTR CAD Models
F0603G0R05FNTR Part Data Attributes:
|
F0603G0R05FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603G0R05FNTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.05A, 32VAC, 32VDC, Surface Mount, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.61 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for F0603G0R05FNTR
This table gives cross-reference parts and alternative options found for F0603G0R05FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603G0R05FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0603G0R06FNTR | Electric Fuse, Fast Blow, 0.062A, 32VAC, 32VDC, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | F0603G0R05FNTR vs F0603G0R06FNTR |