Part Details for F0603G0R06FNTR by Kyocera AVX Components
Overview of F0603G0R06FNTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F0603G0R06FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13098-1-ND
|
DigiKey | FUSE BOARD MOUNT 62MA 63VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$0.4017 / $1.0300 | Buy Now |
DISTI #
581-F0603G0R06FNTR
|
Mouser Electronics | Surface Mount Fuses 62.5mA fuse RoHS: Compliant | 22397 |
|
$0.3700 / $0.9100 | Buy Now |
|
Future Electronics | Surface Mount Fuses 62.5mA fuse RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4050 | Buy Now |
DISTI #
F0603G0R06FNTR
|
TTI | Surface Mount Fuses 62.5mA fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3880 | Buy Now |
DISTI #
F0603G0R06FNTR
|
Avnet Abacus | Fuse Chip 0.062A 63V Fast 2-Pin Surface Mount T/R (Alt: F0603G0R06FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F0603G0R06FNTR
|
Avnet Asia | Fuse Chip 0.062A 63V Fast 2-Pin Surface Mount T/R (Alt: F0603G0R06FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F0603G0R06FNTR
F0603G0R06FNTR CAD Models
F0603G0R06FNTR Part Data Attributes
|
F0603G0R06FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603G0R06FNTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.062A, 32VAC, 32VDC, Surface Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.61 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for F0603G0R06FNTR
This table gives cross-reference parts and alternative options found for F0603G0R06FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603G0R06FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0603G0R07FNTR | Electric Fuse, Fast Blow, 0.075A, 32VAC, 32VDC, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | F0603G0R06FNTR vs F0603G0R07FNTR |