Part Details for F03E-232146R by Harwin
Overview of F03E-232146R by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F03E-232146R
F03E-232146R CAD Models
F03E-232146R Part Data Attributes
|
F03E-232146R
Harwin
Buy Now
Datasheet
|
Compare Parts:
F03E-232146R
Harwin
Card Edge Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, White Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.061 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.37 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 50VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.2926 mm | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for F03E-232146R
This table gives cross-reference parts and alternative options found for F03E-232146R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F03E-232146R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX15-100NLD | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100NLD |
KX15-100KLN | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100KLN |
KX15-100NLN | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100NLN |
KX15-100NLJ | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100NLJ |
KX15-100NLF | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100NLF |
KX15-100KLJ | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | F03E-232146R vs KX15-100KLJ |