F03E-232146R
vs
KX15-100NLN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
ROHS COMPLIANT
|
POSITIONING KEY/NUT
|
Body Breadth |
0.061 inch
|
0.242 inch
|
Body Depth |
0.177 inch
|
0.226 inch
|
Body Length |
0.37 inch
|
1.89 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
TIN
|
AU
|
Contact Finish Termination |
Tin (Sn)
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
40 mΩ
|
70 mΩ
|
Contact Style |
BELLOWED TYPE
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
50VAC V
|
500VAC V
|
Durability |
30 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
ZIF N
|
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.024 inch
|
0.031 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.2926 mm
|
|
Rated Current (Signal) |
0.4 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.3 mm
|
0.7874 mm
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
23
|
100
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
ZIF N
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
PLUG
|
Mating Contact Row Spacing |
|
0.081 inch
|
Plating Thickness |
|
4u inch
|
|
|
|
Compare F03E-232146R with alternatives
Compare KX15-100NLN with alternatives