Part Details for F02B250V8/10A by Defense Logistics Agency
Overview of F02B250V8/10A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F02B250V8/10A
F02B250V8/10A CAD Models
F02B250V8/10A Part Data Attributes
|
F02B250V8/10A
Defense Logistics Agency
Buy Now
|
Compare Parts:
F02B250V8/10A
Defense Logistics Agency
Electric Fuse, 0.8A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F02B250V8/10A
This table gives cross-reference parts and alternative options found for F02B250V8/10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02B250V8/10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F02B250V8/10AS | Electric Fuse, 0.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Defense Logistics Agency | F02B250V8/10A vs F02B250V8/10AS |
F02B250V8/10A | Electric Fuse, 0.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Eaton Corporation | F02B250V8/10A vs F02B250V8/10A |