F02B250V8/10A
vs
F02B250V8/10A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
EATON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT
|
PRE ARCING TIME: OPEN WITHIN 1.5 SEC AT 300% RATED CURRENT
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.8 A
|
0.8 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
250 V
|
Reference Standard |
MIL-PRF-15160/2H
|
MIL-PRF-15160/2H
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
2
|
|
|
|
Compare F02B250V8/10A with alternatives
Compare F02B250V8/10A with alternatives