Part Details for EZANPE101M by Panasonic Electronic Components
Overview of EZANPE101M by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EZANPE101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUSSED C NETWORK, 25V, E, 0.0001UF, SURFACE MOUNT, CHIP-10 | 3581 |
|
$0.7545 / $2.0120 | Buy Now |
DISTI #
EZANPE101M
|
Avnet Abacus | PICEZANPE101M (Alt: EZANPE101M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EZANPE101M
EZANPE101M CAD Models
EZANPE101M Part Data Attributes:
|
EZANPE101M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZANPE101M
Panasonic Electronic Components
BUSSED C NETWORK, 25V, E, 0.0001uF, SURFACE MOUNT, CHIP-10, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.27 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.1 mm |